Part Details for AR03TPC5Y1580N by Token Electronics Industry Co Ltd
Overview of AR03TPC5Y1580N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03TPC5Y1580N
AR03TPC5Y1580N CAD Models
AR03TPC5Y1580N Part Data Attributes
|
AR03TPC5Y1580N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03TPC5Y1580N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 0.01% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for AR03TPC5Y1580N
This table gives cross-reference parts and alternative options found for AR03TPC5Y1580N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03TPC5Y1580N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03TTNY1580N | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 0.01% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | AR03TPC5Y1580N vs AR03TTNY1580N |
RN73D1JB1580T | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03TPC5Y1580N vs RN73D1JB1580T |
AR0603158R+-0.01%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03TPC5Y1580N vs AR0603158R+-0.01%TCR15 |
AR03TBNY1580 | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03TPC5Y1580N vs AR03TBNY1580 |
NTR06T1580NTRF | Fixed Resistor, Thin Film, 0.063W, 158ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03TPC5Y1580N vs NTR06T1580NTRF |