Part Details for AR03TBSX3601 by Viking Tech Corp
Overview of AR03TBSX3601 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03TBSX3601
AR03TBSX3601 CAD Models
AR03TBSX3601 Part Data Attributes
|
AR03TBSX3601
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03TBSX3601
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for AR03TBSX3601
This table gives cross-reference parts and alternative options found for AR03TBSX3601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03TBSX3601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603LRA073K6L | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03TBSX3601 vs RT0603LRA073K6L |
PRC0603TC5Y3.6K+-0.01% | Fixed Resistor, Thin Film, 0.0625W, 3600ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | AR03TBSX3601 vs PRC0603TC5Y3.6K+-0.01% |
CRT0603-PV-3601ELF | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AR03TBSX3601 vs CRT0603-PV-3601ELF |
RNCF0603TKY3K60 | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03TBSX3601 vs RNCF0603TKY3K60 |
PRC0603TTC5X3.6K+-0.01% | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | AR03TBSX3601 vs PRC0603TTC5X3.6K+-0.01% |
PRC0603TC53.6K+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 3600ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | AR03TBSX3601 vs PRC0603TC53.6K+/-0.01% |
RNCF0603TTY3K60 | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03TBSX3601 vs RNCF0603TTY3K60 |
PRC0603TTC53.6K+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 3600ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | AR03TBSX3601 vs PRC0603TTC53.6K+/-0.01% |
PRC0603TTC5Y3.6K+-0.01% | Fixed Resistor, Thin Film, 0.0625W, 3600ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | AR03TBSX3601 vs PRC0603TTC5Y3.6K+-0.01% |