Part Details for AR03TBNY4121N by Viking Tech Corp
Overview of AR03TBNY4121N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03TBNY4121N
AR03TBNY4121N CAD Models
AR03TBNY4121N Part Data Attributes
|
AR03TBNY4121N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03TBNY4121N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.01% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for AR03TBNY4121N
This table gives cross-reference parts and alternative options found for AR03TBNY4121N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03TBNY4121N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06T4121NTR1KF | Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 0.01% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | AR03TBNY4121N vs NTR06T4121NTR1KF |
AR06034K12+-0.01%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03TBNY4121N vs AR06034K12+-0.01%TCR15 |
AR03TTRC5Y4121N | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.01% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03TBNY4121N vs AR03TTRC5Y4121N |
AR03TPC5Y4121 | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.01% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03TBNY4121N vs AR03TPC5Y4121 |
RN73D1JTD4121T | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03TBNY4121N vs RN73D1JTD4121T |
CAR06034.12KOHMS0.01%15PPM | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.01% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | AR03TBNY4121N vs CAR06034.12KOHMS0.01%15PPM |
RN73D1JB4121T | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03TBNY4121N vs RN73D1JB4121T |
AR03TPC5Y4121N | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.01% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03TBNY4121N vs AR03TPC5Y4121N |
AR03TBNY4121 | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03TBNY4121N vs AR03TBNY4121 |