Part Details for AR03TBDX2742N by Viking Tech Corp
Overview of AR03TBDX2742N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03TBDX2742N
AR03TBDX2742N CAD Models
AR03TBDX2742N Part Data Attributes
|
AR03TBDX2742N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03TBDX2742N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.01% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for AR03TBDX2742N
This table gives cross-reference parts and alternative options found for AR03TBDX2742N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03TBDX2742N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603P-2742-TT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, 0603, | AR03TBDX2742N vs BLU0603P-2742-TT50W |
BLU0603-2742-TT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, 0603, | AR03TBDX2742N vs BLU0603-2742-TT50Q |
BLU0603-2742-TB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, 0603, | AR03TBDX2742N vs BLU0603-2742-TB50 |
RT0603LRE1327K4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.01% +/-Tol, -50,50ppm/Cel, 0603, | AR03TBDX2742N vs RT0603LRE1327K4 |
BLU0603ER-2742-TB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, 0603, | AR03TBDX2742N vs BLU0603ER-2742-TB50W |
P0603H2742LNTRE2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 75V, 0.01% +/-Tol, -50,50ppm/Cel, 0603, | AR03TBDX2742N vs P0603H2742LNTRE2 |
P0603H2742LNTE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03TBDX2742N vs P0603H2742LNTE |
NTRH06T2742DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.01% +/-Tol, -50,50ppm/Cel, 0603, | AR03TBDX2742N vs NTRH06T2742DTRF |
RNCF0603TTC27K4 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03TBDX2742N vs RNCF0603TTC27K4 |
RT0603LRE1027K4L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03TBDX2742N vs RT0603LRE1027K4L |