Part Details for AR03TBBX4992N by Viking Tech Corp
Overview of AR03TBBX4992N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03TBBX4992N
AR03TBBX4992N CAD Models
AR03TBBX4992N Part Data Attributes
|
AR03TBBX4992N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03TBBX4992N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for AR03TBBX4992N
This table gives cross-reference parts and alternative options found for AR03TBBX4992N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03TBBX4992N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03TBBX4992 | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03TBBX4992N vs AR03TBBX4992 |
P0603Y4992LBT | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03TBBX4992N vs P0603Y4992LBT |
PRC0603TC10X49.9K+-0.01% | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | AR03TBBX4992N vs PRC0603TC10X49.9K+-0.01% |
BLU0603-4992-TB10W | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03TBBX4992N vs BLU0603-4992-TB10W |
PRC0603TTC10Y49.9K+-0.01% | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | AR03TBBX4992N vs PRC0603TTC10Y49.9K+-0.01% |
BLU0603ER-4992-TB10W | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03TBBX4992N vs BLU0603ER-4992-TB10W |
BLU0603P-4992-TB10 | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03TBBX4992N vs BLU0603P-4992-TB10 |
RT0603LRB1349K9L | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03TBBX4992N vs RT0603LRB1349K9L |
BLU0603ER-4992-TT10 | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03TBBX4992N vs BLU0603ER-4992-TT10 |
AR03TTBX4992 | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03TBBX4992N vs AR03TTBX4992 |