Part Details for AR03FTD8R66N by Viking Tech Corp
Overview of AR03FTD8R66N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03FTD8R66N
AR03FTD8R66N CAD Models
AR03FTD8R66N Part Data Attributes
|
AR03FTD8R66N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03FTD8R66N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 8.66ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR03FTD8R66N
This table gives cross-reference parts and alternative options found for AR03FTD8R66N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03FTD8R66N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06T8R66FTL | Fixed Resistor, Thin Film, 0.0625W, 8.66ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03FTD8R66N vs SF06T8R66FTL |
CAR06038.66OHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 8.66ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03FTD8R66N vs CAR06038.66OHMS1%50PPM |
AR03FTD8R66 | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03FTD8R66N vs AR03FTD8R66 |
L0603H8R661%BTR0099 | Fixed Resistor, Thin Film, 0.125W, 8.66ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | AR03FTD8R66N vs L0603H8R661%BTR0099 |
RN73G1J8R66F | Fixed Resistor, Thin Film, 0.0625W, 8.66ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03FTD8R66N vs RN73G1J8R66F |
CPF0603F8R66C1 | Fixed Resistor, Thin Film, 0.063W, 8.66ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03FTD8R66N vs CPF0603F8R66C1 |
NTR06F8R66DTRF | Fixed Resistor, Thin Film, 0.063W, 8.66ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03FTD8R66N vs NTR06F8R66DTRF |
WF06T8R66FVLQ | Fixed Resistor, Thin Film, 0.0625W, 8.66ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03FTD8R66N vs WF06T8R66FVLQ |
AR06038R66+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 8.66ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03FTD8R66N vs AR06038R66+-1%TCR50 |
CPF0603F8R66C | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 8.66ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03FTD8R66N vs CPF0603F8R66C |