Part Details for AR03FTD2R61 by Viking Tech Corp
Overview of AR03FTD2R61 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03FTD2R61
AR03FTD2R61 CAD Models
AR03FTD2R61 Part Data Attributes
|
AR03FTD2R61
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03FTD2R61
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 2.61ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2.61 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR03FTD2R61
This table gives cross-reference parts and alternative options found for AR03FTD2R61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03FTD2R61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-16W-C-2R61FT | Fixed Resistor, Thin Film, 0.063W, 2.61ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03FTD2R61 vs TFCR0603-16W-C-2R61FT |
CAR06032.61OHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03FTD2R61 vs CAR06032.61OHMS1%50PPM |
CRT0603-FZ-2R61ELF | Fixed Resistor, Thin Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Bourns Inc | AR03FTD2R61 vs CRT0603-FZ-2R61ELF |
CPF0603F2R61C | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 2.61ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03FTD2R61 vs CPF0603F2R61C |
RN06F2R61CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03FTD2R61 vs RN06F2R61CT5-50 |
RN73G1J2R61F | Fixed Resistor, Thin Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03FTD2R61 vs RN73G1J2R61F |
L0603H2R61FBPB | Fixed Resistor, Thin Film, 0.125W, 2.61ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03FTD2R61 vs L0603H2R61FBPB |
CPF0603F2R61C1 | Fixed Resistor, Thin Film, 0.063W, 2.61ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03FTD2R61 vs CPF0603F2R61C1 |
L0603H2R611%B | Fixed Resistor, Thin Film, 0.125W, 2.61ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | AR03FTD2R61 vs L0603H2R611%B |
RN73G1JTD2R61F | Fixed Resistor, Thin Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03FTD2R61 vs RN73G1JTD2R61F |