Part Details for AR03FTD29R4N by Viking Tech Corp
Overview of AR03FTD29R4N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03FTD29R4N
AR03FTD29R4N CAD Models
AR03FTD29R4N Part Data Attributes
|
AR03FTD29R4N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03FTD29R4N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR03FTD29R4N
This table gives cross-reference parts and alternative options found for AR03FTD29R4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03FTD29R4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR06F29R4DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 29.4ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | AR03FTD29R4N vs NTR06F29R4DTR1KF |
AR03FTD29R4 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 29.4ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | AR03FTD29R4N vs AR03FTD29R4 |
TC0350F294JECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | AR03FTD29R4N vs TC0350F294JECE |
NTRA06F29R4DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 29.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03FTD29R4N vs NTRA06F29R4DTRQYF |
AR060329R4+-1%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0603, | AR03FTD29R4N vs AR060329R4+-1%TCR50 |
NTRA06F29R4DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 29.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03FTD29R4N vs NTRA06F29R4DTR1KQYF |
AR03FBD29R4N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | AR03FTD29R4N vs AR03FBD29R4N |
RT0603F29R450PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | AR03FTD29R4N vs RT0603F29R450PPM |
RN73G1JTD29R4F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03FTD29R4N vs RN73G1JTD29R4F |
WF06T29R4FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03FTD29R4N vs WF06T29R4FTLQ |