Part Details for AR03FTD25R5 by Viking Tech Corp
Overview of AR03FTD25R5 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03FTD25R5
AR03FTD25R5 CAD Models
AR03FTD25R5 Part Data Attributes
|
AR03FTD25R5
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03FTD25R5
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR03FTD25R5
This table gives cross-reference parts and alternative options found for AR03FTD25R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03FTD25R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06T25R5FALQ | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03FTD25R5 vs SF06T25R5FALQ |
AR03FTD25R5N | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03FTD25R5 vs AR03FTD25R5N |
TC0350F255JECE | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03FTD25R5 vs TC0350F255JECE |
CAR060325.5OHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03FTD25R5 vs CAR060325.5OHMS1%50PPM |
TFCR0603-16W-C-25R5FT | Fixed Resistor, Thin Film, 0.063W, 25.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03FTD25R5 vs TFCR0603-16W-C-25R5FT |
CPF0603F25R5C | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 25.5ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03FTD25R5 vs CPF0603F25R5C |
WF06T25R5FVLQ | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03FTD25R5 vs WF06T25R5FVLQ |
AR03FBD25R5 | Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03FTD25R5 vs AR03FBD25R5 |
RN06F25R5CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03FTD25R5 vs RN06F25R5CT1-50 |
NTRA06F25R5DTRQYF | Fixed Resistor, Thin Film, 0.063W, 25.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03FTD25R5 vs NTRA06F25R5DTRQYF |