AR03FTD2493N
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.0625W, 249000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,

Overview of AR03FTD2493N by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR03FTD2493N by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR03FTD2493N by Viking Tech Corp

AR03FTD2493N
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
249000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. AR03FTD2493N
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.0625W, 249000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
    VS

Alternate Parts for AR03FTD2493N

This table gives cross-reference parts and alternative options found for AR03FTD2493N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03FTD2493N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73G1JTD2493F Fixed Resistor, Thin Film, 0.0625W, 249000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation AR03FTD2493N vs RN73G1JTD2493F
AR03FTD2493 Fixed Resistor, Thin Film, 0.25W, 249000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp AR03FTD2493N vs AR03FTD2493
CPF0603F249KC1 RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 249000ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity AR03FTD2493N vs CPF0603F249KC1
SF06T2493FTLQ Fixed Resistor, Thin Film, 0.0625W, 249000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03FTD2493N vs SF06T2493FTLQ
AS73G1JT2493F Fixed Resistor, Thin Film, 0.0625W, 249000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, MERITEK Electronics Corporation AR03FTD2493N vs AS73G1JT2493F
TFCR0603-10W-C-2493FT Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD AR03FTD2493N vs TFCR0603-10W-C-2493FT
TFCR0603-16W-C-2493FT Fixed Resistor, Thin Film, 0.063W, 249000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD AR03FTD2493N vs TFCR0603-16W-C-2493FT
TC0350F2493T4E Fixed Resistor, Thin Film, 0.0625W, 249000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd AR03FTD2493N vs TC0350F2493T4E
TC0350F2493E5E Fixed Resistor, Thin Film, 0.0625W, 249000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd AR03FTD2493N vs TC0350F2493E5E
WF06T2493FTLQ Fixed Resistor, Thin Film, 0.0625W, 249000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03FTD2493N vs WF06T2493FTLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR03FTD2493N by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR03FTD2493N by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR03FTD2493N would you like to use for your alert(s)?
  • Please alert me when AR03FTD2493N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR03FTD2493N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03FTD2493N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR03FTD2493N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03FTD2493N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03FTD2493N by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: