Datasheets
AR03FTD1722N by: Viking Tech Corp

Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,

Part Details for AR03FTD1722N by Viking Tech Corp

Overview of AR03FTD1722N by Viking Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR03FTD1722N

AR03FTD1722N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR03FTD1722N Part Data Attributes

AR03FTD1722N Viking Tech Corp
Buy Now Datasheet
Compare Parts:
AR03FTD1722N Viking Tech Corp Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VIKING TECH CORP
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W
Reference Standard MIL-STD-202
Resistance 17200 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 50 V

Alternate Parts for AR03FTD1722N

This table gives cross-reference parts and alternative options found for AR03FTD1722N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03FTD1722N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR03FBD1722 Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp AR03FTD1722N vs AR03FBD1722
WF06T1722FTL Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation AR03FTD1722N vs WF06T1722FTL
WF06T1722FTLQ Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03FTD1722N vs WF06T1722FTLQ
NTR06F1722DTRF Fixed Resistor, Thin Film, 0.063W, 17200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp AR03FTD1722N vs NTR06F1722DTRF
AR03FBD1722N Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp AR03FTD1722N vs AR03FBD1722N
NTR06F1722DTR1KF Fixed Resistor, Thin Film, 0.063W, 17200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, NIC Components Corp AR03FTD1722N vs NTR06F1722DTR1KF
NTRA06F1722DTR1KQYF Fixed Resistor, Thin Film, 0.063W, 17200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp AR03FTD1722N vs NTRA06F1722DTR1KQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR03FTD1722N by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR03FTD1722N by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR03FTD1722N would you like to use for your alert(s)?
  • Please alert me when AR03FTD1722N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR03FTD1722N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03FTD1722N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR03FTD1722N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03FTD1722N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03FTD1722N by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: