Datasheets
AR03FTC1580N by: Viking Tech Corp

Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603,

Part Details for AR03FTC1580N by Viking Tech Corp

Overview of AR03FTC1580N by Viking Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR03FTC1580N

AR03FTC1580N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR03FTC1580N Part Data Attributes

AR03FTC1580N Viking Tech Corp
Buy Now Datasheet
Compare Parts:
AR03FTC1580N Viking Tech Corp Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VIKING TECH CORP
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 158 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for AR03FTC1580N

This table gives cross-reference parts and alternative options found for AR03FTC1580N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03FTC1580N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN06F1580CT5-25 Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, Cal-Chip Electronics AR03FTC1580N vs RN06F1580CT5-25
RN73F1J1580F Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation AR03FTC1580N vs RN73F1J1580F
TC0325F1580T5E Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd AR03FTC1580N vs TC0325F1580T5E
AS73F1JB1580F Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation AR03FTC1580N vs AS73F1JB1580F
WF06U1580FTLQ Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03FTC1580N vs WF06U1580FTLQ
AR0603158R+-1%TCR25 Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0603, SRT Resistor Technology Gmbh AR03FTC1580N vs AR0603158R+-1%TCR25
RN73F1JB1580F Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation AR03FTC1580N vs RN73F1JB1580F
NTR06F1580CTRF Fixed Resistor, Thin Film, 0.063W, 158ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp AR03FTC1580N vs NTR06F1580CTRF
TFCR0603-16W-E-1580FT Fixed Resistor, Thin Film, 0.063W, 158ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD AR03FTC1580N vs TFCR0603-16W-E-1580FT
TC0325F1580T4E Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd AR03FTC1580N vs TC0325F1580T4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR03FTC1580N by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR03FTC1580N by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR03FTC1580N would you like to use for your alert(s)?
  • Please alert me when AR03FTC1580N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR03FTC1580N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03FTC1580N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR03FTC1580N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03FTC1580N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03FTC1580N by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: