Part Details for AR03FBDM3011 by Viking Tech Corp
Overview of AR03FBDM3011 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03FBDM3011
AR03FBDM3011 CAD Models
AR03FBDM3011 Part Data Attributes
|
AR03FBDM3011
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03FBDM3011
Viking Tech Corp
Fixed Resistor, Thin Film, 0.167W, 3010ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for AR03FBDM3011
This table gives cross-reference parts and alternative options found for AR03FBDM3011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03FBDM3011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73PG1J3K01FTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 3010ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | AR03FBDM3011 vs RP73PG1J3K01FTD |
HPTF0603-SC-3011FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.166W, 3010ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03FBDM3011 vs HPTF0603-SC-3011FT |
AR03FTDM3011 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 3010ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03FBDM3011 vs AR03FTDM3011 |
RP73PG1J3K01FTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 3010ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | AR03FBDM3011 vs RP73PG1J3K01FTDG |
RNCF0603FKC3K01 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 3010ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03FBDM3011 vs RNCF0603FKC3K01 |
RP73PG1J3K01FTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 3010ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | AR03FBDM3011 vs RP73PG1J3K01FTG |