Part Details for AR03FBD9R31N by Viking Tech Corp
Overview of AR03FBD9R31N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03FBD9R31N
AR03FBD9R31N CAD Models
AR03FBD9R31N Part Data Attributes
|
AR03FBD9R31N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03FBD9R31N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 9.31ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 9.31 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR03FBD9R31N
This table gives cross-reference parts and alternative options found for AR03FBD9R31N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03FBD9R31N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06F9R31DTR1KF | Fixed Resistor, Thin Film, 0.063W, 9.31ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03FBD9R31N vs NTR06F9R31DTR1KF |
SF06T9R31FTLQ | Fixed Resistor, Thin Film, 0.0625W, 9.31ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03FBD9R31N vs SF06T9R31FTLQ |
RT0603F9R3150PPM | Fixed Resistor, Thin Film, 0.0625W, 9.31ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | AR03FBD9R31N vs RT0603F9R3150PPM |
RN06F9R31CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 9.31ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03FBD9R31N vs RN06F9R31CT5-50 |
NTR06F9R31DTRF | Fixed Resistor, Thin Film, 0.063W, 9.31ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03FBD9R31N vs NTR06F9R31DTRF |
SF06T9R31FTL | Fixed Resistor, Thin Film, 0.0625W, 9.31ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03FBD9R31N vs SF06T9R31FTL |
CPF0603F9R31C1 | Fixed Resistor, Thin Film, 0.063W, 9.31ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03FBD9R31N vs CPF0603F9R31C1 |
AR03FTD9R31N | Fixed Resistor, Thin Film, 0.0625W, 9.31ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03FBD9R31N vs AR03FTD9R31N |
TFCR0603-16W-C-9R31FT | Fixed Resistor, Thin Film, 0.063W, 9.31ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03FBD9R31N vs TFCR0603-16W-C-9R31FT |
AR06039R31+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 9.31ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03FBD9R31N vs AR06039R31+-1%TCR50 |