Part Details for AR03FBCM1212 by Viking Tech Corp
Overview of AR03FBCM1212 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03FBCM1212
AR03FBCM1212 CAD Models
AR03FBCM1212 Part Data Attributes
|
AR03FBCM1212
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03FBCM1212
Viking Tech Corp
Fixed Resistor, Thin Film, 0.167W, 12100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for AR03FBCM1212
This table gives cross-reference parts and alternative options found for AR03FBCM1212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03FBCM1212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03FTCM1212 | Fixed Resistor, Thin Film, 0.167W, 12100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03FBCM1212 vs AR03FTCM1212 |
HPTF0603-SE-1212FT | Fixed Resistor, Thin Film, 0.166W, 12100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03FBCM1212 vs HPTF0603-SE-1212FT |
RP73PF1J12K1FTG | Fixed Resistor, Thin Film, 0.166W, 12100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03FBCM1212 vs RP73PF1J12K1FTG |
RNCF0603FTE12K1 | Fixed Resistor, Thin Film, 0.166W, 12100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03FBCM1212 vs RNCF0603FTE12K1 |
RNCF0603FKE12K1 | Fixed Resistor, Thin Film, 0.166W, 12100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03FBCM1212 vs RNCF0603FKE12K1 |
RP73PF1J12K1FTDF | Fixed Resistor, Thin Film, 0.166W, 12100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03FBCM1212 vs RP73PF1J12K1FTDF |
RP73PF1J12K1FTDG | Fixed Resistor, Thin Film, 0.166W, 12100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03FBCM1212 vs RP73PF1J12K1FTDG |