Part Details for AR03FBC83R5N by Viking Tech Corp
Overview of AR03FBC83R5N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03FBC83R5N
AR03FBC83R5N CAD Models
AR03FBC83R5N Part Data Attributes
|
AR03FBC83R5N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03FBC83R5N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 83.5ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 83.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR03FBC83R5N
This table gives cross-reference parts and alternative options found for AR03FBC83R5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03FBC83R5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR06F83R5CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 83.5ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03FBC83R5N vs NTR06F83R5CTRF |
AR03FBC83R5 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 83.5ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | AR03FBC83R5N vs AR03FBC83R5 |
WF06U83R5FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 83.5ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03FBC83R5N vs WF06U83R5FALQ |
AR03FTC83R5N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 83.5ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | AR03FBC83R5N vs AR03FTC83R5N |
WF06U83R5FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 83.5ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03FBC83R5N vs WF06U83R5FTLQ |
NTRA06F83R5CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 83.5ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03FBC83R5N vs NTRA06F83R5CTR1KQYF |