Part Details for AR03FBC32R4N by Viking Tech Corp
Overview of AR03FBC32R4N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03FBC32R4N
AR03FBC32R4N CAD Models
AR03FBC32R4N Part Data Attributes
|
AR03FBC32R4N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03FBC32R4N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR03FBC32R4N
This table gives cross-reference parts and alternative options found for AR03FBC32R4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03FBC32R4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325F324JT4E | Fixed Resistor, Thin Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03FBC32R4N vs TC0325F324JT4E |
NTRA06F32R4CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 32.4ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03FBC32R4N vs NTRA06F32R4CTR1KQYF |
CAR060332.4OHMS1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03FBC32R4N vs CAR060332.4OHMS1%25PPM |
AS73F1JB32R4F | Fixed Resistor, Thin Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03FBC32R4N vs AS73F1JB32R4F |
SF06U32R4FALQ | Fixed Resistor, Thin Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03FBC32R4N vs SF06U32R4FALQ |
TC0325F324JE5E | Fixed Resistor, Thin Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03FBC32R4N vs TC0325F324JE5E |
AR060332R4+-1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03FBC32R4N vs AR060332R4+-1%TCR25 |
NTR06F32R4CTRF | Fixed Resistor, Thin Film, 0.063W, 32.4ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03FBC32R4N vs NTR06F32R4CTRF |
AR03FTC32R4N | Fixed Resistor, Thin Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03FBC32R4N vs AR03FTC32R4N |
RN06F32R4CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03FBC32R4N vs RN06F32R4CT5-25 |