Part Details for AR03FBBX3652 by Viking Tech Corp
Overview of AR03FBBX3652 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03FBBX3652
AR03FBBX3652 CAD Models
AR03FBBX3652 Part Data Attributes
|
AR03FBBX3652
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03FBBX3652
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AR03FBBX3652
This table gives cross-reference parts and alternative options found for AR03FBBX3652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03FBBX3652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRB1336K5 | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | AR03FBBX3652 vs RT0603FRB1336K5 |
RN73R1JTTP3652F10 | Fixed Resistor, Metal Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03FBBX3652 vs RN73R1JTTP3652F10 |
HPTF0603-QN-3652FT | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03FBBX3652 vs HPTF0603-QN-3652FT |
RP73C1J36K5FTDG | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03FBBX3652 vs RP73C1J36K5FTDG |
RP73C1J36K5FTDF | RESISTOR, THIN FILM, 0.1W, 1%, 10ppm, 36500ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03FBBX3652 vs RP73C1J36K5FTDF |
BLU0603ER-3652-FB10W | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03FBBX3652 vs BLU0603ER-3652-FB10W |
CRT0603-FW-3652EAS | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AR03FBBX3652 vs CRT0603-FW-3652EAS |
BLU0603P-3652-FB10W | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03FBBX3652 vs BLU0603P-3652-FB10W |
BLU0603ER-3652-FB10Q | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03FBBX3652 vs BLU0603ER-3652-FB10Q |
BLU0603-3652-FB10 | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03FBBX3652 vs BLU0603-3652-FB10 |