Part Details for AR03DTSY4871 by Viking Tech Corp
Overview of AR03DTSY4871 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTSY4871
AR03DTSY4871 CAD Models
AR03DTSY4871 Part Data Attributes
|
AR03DTSY4871
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DTSY4871
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 4870ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DTSY4871
This table gives cross-reference parts and alternative options found for AR03DTSY4871. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTSY4871, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B1JTD4871D | Fixed Resistor, Thin Film, 0.0625W, 4870ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03DTSY4871 vs RN73B1JTD4871D |
UPTF0603-16W-P-4871DT | Fixed Resistor, Thin Film, 0.063W, 4870ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03DTSY4871 vs UPTF0603-16W-P-4871DT |
AR06034K87+-0.5%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 4870ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03DTSY4871 vs AR06034K87+-0.5%TCR5 |
NTR06D4871STR1KF | Fixed Resistor, Thin Film, 0.063W, 4870ohm, 50V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | AR03DTSY4871 vs NTR06D4871STR1KF |
RT0603D48715PPM | Fixed Resistor, Thin Film, 0.0625W, 4870ohm, 50V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | Synton-Tech Corp | AR03DTSY4871 vs RT0603D48715PPM |
NTR06D4871STRF | Fixed Resistor, Thin Film, 0.063W, 4870ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DTSY4871 vs NTR06D4871STRF |
UPTF0603-16W-P-4871DT-1K | Fixed Resistor, Thin Film, 0.063W, 4870ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03DTSY4871 vs UPTF0603-16W-P-4871DT-1K |
RN73B1JB4871D | Fixed Resistor, Thin Film, 0.0625W, 4870ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03DTSY4871 vs RN73B1JB4871D |
AR03DBSY4871 | Fixed Resistor, Thin Film, 0.0625W, 4870ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03DTSY4871 vs AR03DBSY4871 |