Datasheets
AR03DTRC3Y6040N by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,

Part Details for AR03DTRC3Y6040N by Token Electronics Industry Co Ltd

Overview of AR03DTRC3Y6040N by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR03DTRC3Y6040N

AR03DTRC3Y6040N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR03DTRC3Y6040N Part Data Attributes

AR03DTRC3Y6040N Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR03DTRC3Y6040N Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.0625 W
Resistance 604 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for AR03DTRC3Y6040N

This table gives cross-reference parts and alternative options found for AR03DTRC3Y6040N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTRC3Y6040N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
WF06U6040DVLQ Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP AR03DTRC3Y6040N vs WF06U6040DVLQ
TC0325D6040ECE Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, AR03DTRC3Y6040N vs TC0325D6040ECE
AR03DTC6040 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.25W, 604ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP AR03DTRC3Y6040N vs AR03DTC6040
RN06D6040CT1-25 Cal-Chip Electronics Check for Price Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, AR03DTRC3Y6040N vs RN06D6040CT1-25
CPF0603D604RE1 TE Connectivity Check for Price Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 AR03DTRC3Y6040N vs CPF0603D604RE1
CPF0603D604RE TE Connectivity Check for Price Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 AR03DTRC3Y6040N vs CPF0603D604RE
SF06U6040DTLQ Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP AR03DTRC3Y6040N vs SF06U6040DTLQ
NTR06D6040CTR1KF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, AR03DTRC3Y6040N vs NTR06D6040CTR1KF
RNCS0603DTE604R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP AR03DTRC3Y6040N vs RNCS0603DTE604R
AS73F1JB6040D MERITEK Electronics Corporation Check for Price Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, AR03DTRC3Y6040N vs AS73F1JB6040D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR03DTRC3Y6040N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR03DTRC3Y6040N by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR03DTRC3Y6040N would you like to use for your alert(s)?
  • Please alert me when AR03DTRC3Y6040N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR03DTRC3Y6040N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03DTRC3Y6040N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR03DTRC3Y6040N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03DTRC3Y6040N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03DTRC3Y6040N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: