Part Details for AR03DTRC3X5422N by Token Electronics Industry Co Ltd
Overview of AR03DTRC3X5422N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTRC3X5422N
AR03DTRC3X5422N CAD Models
AR03DTRC3X5422N Part Data Attributes
|
AR03DTRC3X5422N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DTRC3X5422N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 54200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 54200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DTRC3X5422N
This table gives cross-reference parts and alternative options found for AR03DTRC3X5422N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTRC3X5422N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U5422DTLQ | Fixed Resistor, Thin Film, 0.0625W, 54200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTRC3X5422N vs SF06U5422DTLQ |
RN73F1JTD5422D | Fixed Resistor, Thin Film, 0.0625W, 54200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DTRC3X5422N vs RN73F1JTD5422D |
RV0603E5422DG | RESISTOR, THIN FILM, 0.125 W, 0.5 %, 25 ppm, 54200 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | AR03DTRC3X5422N vs RV0603E5422DG |
NTRA06D5422CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 54200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DTRC3X5422N vs NTRA06D5422CTR1KQYF |
RV060325PPM54K20.5%BR1016 | Fixed Resistor, Thin Film, 0.125W, 54200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03DTRC3X5422N vs RV060325PPM54K20.5%BR1016 |
AR03DTC5422 | Fixed Resistor, Thin Film, 0.0625W, 54200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03DTRC3X5422N vs AR03DTC5422 |
TFCR0603-10W-E-5422DT | Fixed Resistor, Thin Film, 0.1W, 54200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DTRC3X5422N vs TFCR0603-10W-E-5422DT |
RN06D5422CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 54200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03DTRC3X5422N vs RN06D5422CT1-25 |
AR03DTRC3Y5422N | Fixed Resistor, Thin Film, 0.0625W, 54200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTRC3X5422N vs AR03DTRC3Y5422N |
NTR06D5422CTRF | Fixed Resistor, Thin Film, 0.063W, 54200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DTRC3X5422N vs NTR06D5422CTRF |