Part Details for AR03DTRC3X0200N by Token Electronics Industry Co Ltd
Overview of AR03DTRC3X0200N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTRC3X0200N
AR03DTRC3X0200N CAD Models
AR03DTRC3X0200N Part Data Attributes
|
AR03DTRC3X0200N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DTRC3X0200N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 20ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DTRC3X0200N
This table gives cross-reference parts and alternative options found for AR03DTRC3X0200N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTRC3X0200N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0603D20RE1 | Fixed Resistor, Thin Film, 0.063W, 20ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03DTRC3X0200N vs CPF0603D20RE1 |
AR03DBC0200 | Fixed Resistor, Thin Film, 0.25W, 20ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03DTRC3X0200N vs AR03DBC0200 |
RN73F1JB20R0D | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03DTRC3X0200N vs RN73F1JB20R0D |
WF06U20R0DALQ | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTRC3X0200N vs WF06U20R0DALQ |
TC0325D200JTCE | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03DTRC3X0200N vs TC0325D200JTCE |
NTR06D20R0CTRF | Fixed Resistor, Thin Film, 0.063W, 20ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DTRC3X0200N vs NTR06D20R0CTRF |
CPF0603D20RE | Fixed Resistor, Thin Film, 0.063W, 20ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03DTRC3X0200N vs CPF0603D20RE |
RN73F1JTD20R0D | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DTRC3X0200N vs RN73F1JTD20R0D |
RT0603D20R025PPM | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | AR03DTRC3X0200N vs RT0603D20R025PPM |
TFCR0603-16W-E-20R0DT | Fixed Resistor, Thin Film, 0.063W, 20ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DTRC3X0200N vs TFCR0603-16W-E-20R0DT |