Part Details for AR03DTRC2Y9530 by Token Electronics Industry Co Ltd
Overview of AR03DTRC2Y9530 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTRC2Y9530
AR03DTRC2Y9530 CAD Models
AR03DTRC2Y9530 Part Data Attributes
|
AR03DTRC2Y9530
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DTRC2Y9530
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DTRC2Y9530
This table gives cross-reference parts and alternative options found for AR03DTRC2Y9530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTRC2Y9530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRC06D9530DTRF | Fixed Resistor, Thin Film, 0.063W, 953ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03DTRC2Y9530 vs NTRC06D9530DTRF |
AR03DTD9530 | Fixed Resistor, Thin Film, 0.25W, 953ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03DTRC2Y9530 vs AR03DTD9530 |
TFCR0603-16W-C-9530DT | Fixed Resistor, Thin Film, 0.063W, 953ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DTRC2Y9530 vs TFCR0603-16W-C-9530DT |
AR03DPC2X9530N | Fixed Resistor, Thin Film, 0.1W, 953ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTRC2Y9530 vs AR03DPC2X9530N |
RT0603D953050PPM | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | AR03DTRC2Y9530 vs RT0603D953050PPM |
AR03DPC2X9530 | Fixed Resistor, Thin Film, 0.1W, 953ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTRC2Y9530 vs AR03DPC2X9530 |
AR03DPC2Y9530 | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTRC2Y9530 vs AR03DPC2Y9530 |
RNCS0603DTC953R | Fixed Resistor, Thin Film, 0.063W, 953ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DTRC2Y9530 vs RNCS0603DTC953R |
NTRA06D9530DTRQYF | Fixed Resistor, Thin Film, 0.063W, 953ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DTRC2Y9530 vs NTRA06D9530DTRQYF |
AR03DTRC2X9530N | Fixed Resistor, Thin Film, 0.1W, 953ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTRC2Y9530 vs AR03DTRC2X9530N |