Part Details for AR03DTRC2Y3613 by Token Electronics Industry Co Ltd
Overview of AR03DTRC2Y3613 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTRC2Y3613
AR03DTRC2Y3613 CAD Models
AR03DTRC2Y3613 Part Data Attributes
|
AR03DTRC2Y3613
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DTRC2Y3613
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 361000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 361000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DTRC2Y3613
This table gives cross-reference parts and alternative options found for AR03DTRC2Y3613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTRC2Y3613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03DPC2Y3613N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 361000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AR03DTRC2Y3613 vs AR03DPC2Y3613N |
RN73G1JTD3613D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 361000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03DTRC2Y3613 vs RN73G1JTD3613D |
AR03DPC2Y3613 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 361000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AR03DTRC2Y3613 vs AR03DPC2Y3613 |
RN73G1J3613D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 361000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03DTRC2Y3613 vs RN73G1J3613D |
TFCR0603-16W-C-3613DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 361000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03DTRC2Y3613 vs TFCR0603-16W-C-3613DT |
AR03DTRC2Y3613N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 361000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AR03DTRC2Y3613 vs AR03DTRC2Y3613N |
AR0603361K+-0.5%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 361000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0603, | AR03DTRC2Y3613 vs AR0603361K+-0.5%TCR50 |
PCF-W0603LF-02-3613-D-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 361000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03DTRC2Y3613 vs PCF-W0603LF-02-3613-D-P-LT |
RN06D3613CT5-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 361000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AR03DTRC2Y3613 vs RN06D3613CT5-50 |