Part Details for AR03DTRC2X7231 by Token Electronics Industry Co Ltd
Overview of AR03DTRC2X7231 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTRC2X7231
AR03DTRC2X7231 CAD Models
AR03DTRC2X7231 Part Data Attributes
|
AR03DTRC2X7231
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DTRC2X7231
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 7230ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 7230 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DTRC2X7231
This table gives cross-reference parts and alternative options found for AR03DTRC2X7231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTRC2X7231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06T7231DTLQ | Fixed Resistor, Thin Film, 0.0625W, 7230ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTRC2X7231 vs SF06T7231DTLQ |
AR03DTRC2Y7231 | Fixed Resistor, Thin Film, 0.0625W, 7230ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTRC2X7231 vs AR03DTRC2Y7231 |
AS73G1JT7231D | Fixed Resistor, Thin Film, 0.0625W, 7230ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03DTRC2X7231 vs AS73G1JT7231D |
RN73G1JB7231D | Fixed Resistor, Thin Film, 0.0625W, 7230ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03DTRC2X7231 vs RN73G1JB7231D |
AR06037K23+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 7230ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03DTRC2X7231 vs AR06037K23+-0.5%TCR50 |
RNCS0603DTC7K23 | Fixed Resistor, Thin Film, 0.063W, 7230ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DTRC2X7231 vs RNCS0603DTC7K23 |
AS73G1JB7231D | Fixed Resistor, Thin Film, 0.0625W, 7230ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03DTRC2X7231 vs AS73G1JB7231D |
AR03DTRC2X7231N | Fixed Resistor, Thin Film, 0.1W, 7230ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTRC2X7231 vs AR03DTRC2X7231N |
AR03DPC2Y7231N | Fixed Resistor, Thin Film, 0.0625W, 7230ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTRC2X7231 vs AR03DPC2Y7231N |
RN06D7231CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 7230ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03DTRC2X7231 vs RN06D7231CT5-50 |