Part Details for AR03DTRC2X1400 by Token Electronics Industry Co Ltd
Overview of AR03DTRC2X1400 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTRC2X1400
AR03DTRC2X1400 CAD Models
AR03DTRC2X1400 Part Data Attributes
|
AR03DTRC2X1400
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DTRC2X1400
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 140ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DTRC2X1400
This table gives cross-reference parts and alternative options found for AR03DTRC2X1400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTRC2X1400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0603D140050PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AR03DTRC2X1400 vs RT0603D140050PPM |
AR03DTD1400N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AR03DTRC2X1400 vs AR03DTD1400N |
TC0350D1400T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AR03DTRC2X1400 vs TC0350D1400T5E |
RNCS0603DKC140R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 140ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03DTRC2X1400 vs RNCS0603DKC140R |
AR03DTD1400 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AR03DTRC2X1400 vs AR03DTD1400 |
CAR0603140OHMS0.5%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AR03DTRC2X1400 vs CAR0603140OHMS0.5%50PPM |
CPF0603D140RC1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 140ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | AR03DTRC2X1400 vs CPF0603D140RC1 |
AR03DTD1400 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 140ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | AR03DTRC2X1400 vs AR03DTD1400 |
SF06T1400DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03DTRC2X1400 vs SF06T1400DALQ |
TC0350D1400T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AR03DTRC2X1400 vs TC0350D1400T4E |