Part Details for AR03DTRC2X1200N by Token Electronics Industry Co Ltd
Overview of AR03DTRC2X1200N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTRC2X1200N
AR03DTRC2X1200N CAD Models
AR03DTRC2X1200N Part Data Attributes
|
AR03DTRC2X1200N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DTRC2X1200N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 120ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DTRC2X1200N
This table gives cross-reference parts and alternative options found for AR03DTRC2X1200N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTRC2X1200N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0603120R+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03DTRC2X1200N vs AR0603120R+-0.5%TCR50 |
CPF0603D120RC | Fixed Resistor, Thin Film, 0.063W, 120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03DTRC2X1200N vs CPF0603D120RC |
SF06T1200DALQ | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTRC2X1200N vs SF06T1200DALQ |
RN06D1200CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03DTRC2X1200N vs RN06D1200CT1-50 |
NTR06D1200DTRF | Fixed Resistor, Thin Film, 0.063W, 120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | AR03DTRC2X1200N vs NTR06D1200DTRF |
AR03DTD1200 | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03DTRC2X1200N vs AR03DTD1200 |
AR03DBD1200 | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03DTRC2X1200N vs AR03DBD1200 |
NTRA06D1200DTRQYF | Fixed Resistor, Thin Film, 0.063W, 120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DTRC2X1200N vs NTRA06D1200DTRQYF |
AR03DPC2X1200N | Fixed Resistor, Thin Film, 0.1W, 120ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTRC2X1200N vs AR03DPC2X1200N |
AR03DTRC2X1200 | Fixed Resistor, Thin Film, 0.1W, 120ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTRC2X1200N vs AR03DTRC2X1200 |