Part Details for AR03DTD4221 by Viking Tech Corp
Overview of AR03DTD4221 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTD4221
AR03DTD4221 CAD Models
AR03DTD4221 Part Data Attributes
|
AR03DTD4221
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DTD4221
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 4220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DTD4221
This table gives cross-reference parts and alternative options found for AR03DTD4221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTD4221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF06T4221DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03DTD4221 vs SF06T4221DALQ |
AR03DTRC2Y4221 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AR03DTD4221 vs AR03DTRC2Y4221 |
AR03DPC2Y4221N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AR03DTD4221 vs AR03DPC2Y4221N |
TFCR0603-16W-C-4221DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4220ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03DTD4221 vs TFCR0603-16W-C-4221DT |
RN73G1JTD4221D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03DTD4221 vs RN73G1JTD4221D |
AR03DBD4221 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | AR03DTD4221 vs AR03DBD4221 |
TC0350D4221TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AR03DTD4221 vs TC0350D4221TCE |
TC0350D4221ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AR03DTD4221 vs TC0350D4221ECE |
RN73G1J4221D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03DTD4221 vs RN73G1J4221D |
RN06D4221CT5-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AR03DTD4221 vs RN06D4221CT5-50 |