Part Details for AR03DTD4220 by Viking Tech Corp
Overview of AR03DTD4220 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTD4220
AR03DTD4220 CAD Models
AR03DTD4220 Part Data Attributes
|
AR03DTD4220
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DTD4220
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 422ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DTD4220
This table gives cross-reference parts and alternative options found for AR03DTD4220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTD4220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DTRC2X4220N | Fixed Resistor, Thin Film, 0.1W, 422ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTD4220 vs AR03DTRC2X4220N |
WF06T4220DTL | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03DTD4220 vs WF06T4220DTL |
AR03DBD4220 | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | AR03DTD4220 vs AR03DBD4220 |
RN73G1J4220D | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DTD4220 vs RN73G1J4220D |
TFCR0603-16W-C-4220DT | Fixed Resistor, Thin Film, 0.063W, 422ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DTD4220 vs TFCR0603-16W-C-4220DT |
RNCS0603DTC422R | Fixed Resistor, Thin Film, 0.063W, 422ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DTD4220 vs RNCS0603DTC422R |
RT0603D422050PPM | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | AR03DTD4220 vs RT0603D422050PPM |
CAR0603422OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03DTD4220 vs CAR0603422OHMS0.5%50PPM |
AR03DPC2Y4220 | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTD4220 vs AR03DPC2Y4220 |
AR03DTD4220 | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | AR03DTD4220 vs AR03DTD4220 |