Part Details for AR03DTD1803 by Viking Tech Corp
Overview of AR03DTD1803 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTD1803
AR03DTD1803 CAD Models
AR03DTD1803 Part Data Attributes
|
AR03DTD1803
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DTD1803
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 180000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DTD1803
This table gives cross-reference parts and alternative options found for AR03DTD1803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTD1803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06D1803DTRQYF | Fixed Resistor, Thin Film, 0.063W, 180000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DTD1803 vs NTRA06D1803DTRQYF |
RNCS0603DKC180K | Fixed Resistor, Thin Film, 0.063W, 180000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DTD1803 vs RNCS0603DKC180K |
RNCS0603DTC180K | Fixed Resistor, Thin Film, 0.063W, 180000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DTD1803 vs RNCS0603DTC180K |
RN73G1J1803D | Fixed Resistor, Thin Film, 0.0625W, 180000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DTD1803 vs RN73G1J1803D |
RN06D1803CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 180000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03DTD1803 vs RN06D1803CT1-50 |
AR03DTRC2Y1803 | Fixed Resistor, Thin Film, 0.0625W, 180000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTD1803 vs AR03DTRC2Y1803 |
AS73G1JB1803D | Fixed Resistor, Thin Film, 0.0625W, 180000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03DTD1803 vs AS73G1JB1803D |
AR03DBD1803 | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03DTD1803 vs AR03DBD1803 |
AR03DPC2Y1803N | Fixed Resistor, Thin Film, 0.0625W, 180000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTD1803 vs AR03DPC2Y1803N |
AR03DTRC2X1803N | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTD1803 vs AR03DTRC2X1803N |