Part Details for AR03DTCX2672N by Viking Tech Corp
Overview of AR03DTCX2672N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTCX2672N
AR03DTCX2672N CAD Models
AR03DTCX2672N Part Data Attributes
|
AR03DTCX2672N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DTCX2672N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AR03DTCX2672N
This table gives cross-reference parts and alternative options found for AR03DTCX2672N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTCX2672N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06DTP2672 | Fixed Resistor, Thin Film, 0.125W, 26700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AR03DTCX2672N vs RBP06DTP2672 |
NTRA06HD2672CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DTCX2672N vs NTRA06HD2672CTR1KQYF |
RBS06DTP2672 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AR03DTCX2672N vs RBS06DTP2672 |
BLU0603A-2672-DT25Q | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03DTCX2672N vs BLU0603A-2672-DT25Q |
AMF060326K70.5%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AR03DTCX2672N vs AMF060326K70.5%25PPM/KNP5 |
BLU0603-2672-DT25Q | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03DTCX2672N vs BLU0603-2672-DT25Q |
P0603E2672DGPC | Fixed Resistor, Thin Film, 0.125W, 26700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03DTCX2672N vs P0603E2672DGPC |
RN731JLTDD2672D25 | Fixed Resistor, Thin Film, 0.063W, 26700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03DTCX2672N vs RN731JLTDD2672D25 |
AMF060326K70.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AR03DTCX2672N vs AMF060326K70.5%25PPM/KNS |
ARG03DTC2672 | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03DTCX2672N vs ARG03DTC2672 |