Part Details for AR03DTCX2402 by Viking Tech Corp
Overview of AR03DTCX2402 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTCX2402
AR03DTCX2402 CAD Models
AR03DTCX2402 Part Data Attributes
|
AR03DTCX2402
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DTCX2402
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AR03DTCX2402
This table gives cross-reference parts and alternative options found for AR03DTCX2402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTCX2402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH06D2402CTRF | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DTCX2402 vs NTRH06D2402CTRF |
AMF060324K0.5%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AR03DTCX2402 vs AMF060324K0.5%25PPM/KKS |
9T06031A2402DAPFT | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03DTCX2402 vs 9T06031A2402DAPFT |
BLU0603A-2402-DB25W | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03DTCX2402 vs BLU0603A-2402-DB25W |
BLU0603P-2402-DT25 | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03DTCX2402 vs BLU0603P-2402-DT25 |
BLU0603ER-2402-DT25Q | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03DTCX2402 vs BLU0603ER-2402-DT25Q |
AR03DTCX2402N | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03DTCX2402 vs AR03DTCX2402N |
RP73F1J24KDTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 24000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03DTCX2402 vs RP73F1J24KDTG |
RN731JLTD2402D25 | Fixed Resistor, Thin Film, 0.063W, 24000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03DTCX2402 vs RN731JLTD2402D25 |
BLU0603A-2402-DB25Q | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03DTCX2402 vs BLU0603A-2402-DB25Q |