AR03DTC8561
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,

Overview of AR03DTC8561 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR03DTC8561 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR03DTC8561 by Viking Tech Corp

AR03DTC8561
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Reference Standard
MIL-STD-202
Resistance
8560 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. AR03DTC8561
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for AR03DTC8561

This table gives cross-reference parts and alternative options found for AR03DTC8561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTC8561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCF-W0603LF-03-8561-D-P-LT Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TT Electronics Resistors AR03DTC8561 vs PCF-W0603LF-03-8561-D-P-LT
WF06U8561DTLQ Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03DTC8561 vs WF06U8561DTLQ
AR03DPC3X8561 Fixed Resistor, Thin Film, 0.1W, 8560ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd AR03DTC8561 vs AR03DPC3X8561
AR03DTRC3X8561N Fixed Resistor, Thin Film, 0.1W, 8560ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd AR03DTC8561 vs AR03DTRC3X8561N
RN06D8561CT1-25 Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Cal-Chip Electronics AR03DTC8561 vs RN06D8561CT1-25
AR03DPC3X8561N Fixed Resistor, Thin Film, 0.1W, 8560ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd AR03DTC8561 vs AR03DPC3X8561N
RN73F1JB8561D Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation AR03DTC8561 vs RN73F1JB8561D
RNCS0603DTE8K56 Fixed Resistor, Thin Film, 0.063W, 8560ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc AR03DTC8561 vs RNCS0603DTE8K56
AR03DBC8561N Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp AR03DTC8561 vs AR03DBC8561N
AR03DPC3Y8561 Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd AR03DTC8561 vs AR03DPC3Y8561

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR03DTC8561 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR03DTC8561 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR03DTC8561 would you like to use for your alert(s)?
  • Please alert me when AR03DTC8561 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR03DTC8561 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03DTC8561 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR03DTC8561 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03DTC8561.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03DTC8561 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: