Part Details for AR03DTC2050N by Viking Tech Corp
Overview of AR03DTC2050N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTC2050N
AR03DTC2050N CAD Models
AR03DTC2050N Part Data Attributes
|
AR03DTC2050N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DTC2050N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DTC2050N
This table gives cross-reference parts and alternative options found for AR03DTC2050N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTC2050N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0603D205RE | Fixed Resistor, Thin Film, 0.063W, 205ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03DTC2050N vs CPF0603D205RE |
NTR06D2050CTRF | Fixed Resistor, Thin Film, 0.063W, 205ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DTC2050N vs NTR06D2050CTRF |
TC0325D2050T4E | Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03DTC2050N vs TC0325D2050T4E |
TC0325D2050E5E | Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03DTC2050N vs TC0325D2050E5E |
RNCS0603DTE205R | Fixed Resistor, Thin Film, 0.063W, 205ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DTC2050N vs RNCS0603DTE205R |
RV060325PPM205R0.5%N | Fixed Resistor, Thin Film, 0.125W, 205ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03DTC2050N vs RV060325PPM205R0.5%N |
WF06U2050DTL | Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03DTC2050N vs WF06U2050DTL |
TFCR0603-10W-E-2050DT | Fixed Resistor, Thin Film, 0.1W, 205ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DTC2050N vs TFCR0603-10W-E-2050DT |
WF06U2050DALQ | Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTC2050N vs WF06U2050DALQ |
RN06D2050CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 205ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03DTC2050N vs RN06D2050CT1-25 |