Part Details for AR03DPC3Y84R5N by Token Electronics Industry Co Ltd
Overview of AR03DPC3Y84R5N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DPC3Y84R5N
AR03DPC3Y84R5N CAD Models
AR03DPC3Y84R5N Part Data Attributes
|
AR03DPC3Y84R5N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DPC3Y84R5N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 84.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DPC3Y84R5N
This table gives cross-reference parts and alternative options found for AR03DPC3Y84R5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DPC3Y84R5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325D845JE4E | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03DPC3Y84R5N vs TC0325D845JE4E |
AR03DPC3X84R5 | Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC3Y84R5N vs AR03DPC3X84R5 |
AR03DTRC3X84R5N | Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC3Y84R5N vs AR03DTRC3X84R5N |
AS73F1JB84R5D | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03DPC3Y84R5N vs AS73F1JB84R5D |
TC0325D845JTCE | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03DPC3Y84R5N vs TC0325D845JTCE |
RN73F1JTD84R5D | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DPC3Y84R5N vs RN73F1JTD84R5D |
NTR06D84R5CTR1KF | Fixed Resistor, Thin Film, 0.063W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03DPC3Y84R5N vs NTR06D84R5CTR1KF |
TC0325D845JT4E | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03DPC3Y84R5N vs TC0325D845JT4E |
TFCR0603-16W-E-84R5DT | Fixed Resistor, Thin Film, 0.063W, 84.5ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DPC3Y84R5N vs TFCR0603-16W-E-84R5DT |
AR03DPC3Y84R5 | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC3Y84R5N vs AR03DPC3Y84R5 |