Part Details for AR03DPC3Y1722 by Token Electronics Industry Co Ltd
Overview of AR03DPC3Y1722 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DPC3Y1722
AR03DPC3Y1722 CAD Models
AR03DPC3Y1722 Part Data Attributes
|
AR03DPC3Y1722
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DPC3Y1722
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 17200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DPC3Y1722
This table gives cross-reference parts and alternative options found for AR03DPC3Y1722. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DPC3Y1722, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U1722DALQ | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DPC3Y1722 vs WF06U1722DALQ |
WF06U1722DVLQ | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DPC3Y1722 vs WF06U1722DVLQ |
CAR060317.2KOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03DPC3Y1722 vs CAR060317.2KOHMS0.5%25PPM |
RV060325PPM17K20.5%BTRR1016 | Fixed Resistor, Thin Film, 0.125W, 17200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03DPC3Y1722 vs RV060325PPM17K20.5%BTRR1016 |
AR060317K2+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03DPC3Y1722 vs AR060317K2+-0.5%TCR25 |
AR03DTRC3Y1722N | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC3Y1722 vs AR03DTRC3Y1722N |
RV0603E1722DN | RESISTOR, THIN FILM, 0.125 W, 0.5 %, 25 ppm, 17200 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | AR03DPC3Y1722 vs RV0603E1722DN |
PCF-W0603LF-03-1722-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03DPC3Y1722 vs PCF-W0603LF-03-1722-D-P-LT |
AR03DTRC3Y1722 | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC3Y1722 vs AR03DTRC3Y1722 |
SF06U1722DTLQ | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DPC3Y1722 vs SF06U1722DTLQ |