Part Details for AR03DPC3Y1451 by Token Electronics Industry Co Ltd
Overview of AR03DPC3Y1451 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DPC3Y1451
AR03DPC3Y1451 CAD Models
AR03DPC3Y1451 Part Data Attributes
|
AR03DPC3Y1451
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DPC3Y1451
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 1450ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1450 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DPC3Y1451
This table gives cross-reference parts and alternative options found for AR03DPC3Y1451. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DPC3Y1451, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U1451DALQ | Fixed Resistor, Thin Film, 0.0625W, 1450ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DPC3Y1451 vs SF06U1451DALQ |
AR03DTRC3Y1451N | Fixed Resistor, Thin Film, 0.0625W, 1450ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC3Y1451 vs AR03DTRC3Y1451N |
RV060325PPM1K450.5%B | Fixed Resistor, Thin Film, 0.125W, 1450ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03DPC3Y1451 vs RV060325PPM1K450.5%B |
AR03DPC3X1451 | Fixed Resistor, Thin Film, 0.1W, 1450ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC3Y1451 vs AR03DPC3X1451 |
PCF-W0603LF-03-1451-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 1450ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03DPC3Y1451 vs PCF-W0603LF-03-1451-D-P-LT |
AR03DPC3Y1451N | Fixed Resistor, Thin Film, 0.0625W, 1450ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC3Y1451 vs AR03DPC3Y1451N |
AR03DTRC3Y1451 | Fixed Resistor, Thin Film, 0.0625W, 1450ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC3Y1451 vs AR03DTRC3Y1451 |
WF06U1451DALQ | Fixed Resistor, Thin Film, 0.0625W, 1450ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DPC3Y1451 vs WF06U1451DALQ |
AR03DPC3X1451N | Fixed Resistor, Thin Film, 0.1W, 1450ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC3Y1451 vs AR03DPC3X1451N |
AR03DTRC3X1451 | Fixed Resistor, Thin Film, 0.1W, 1450ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC3Y1451 vs AR03DTRC3X1451 |