Datasheets
AR03DPC3X8561N by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.1W, 8560ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,

Part Details for AR03DPC3X8561N by Token Electronics Industry Co Ltd

Overview of AR03DPC3X8561N by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR03DPC3X8561N

AR03DPC3X8561N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR03DPC3X8561N Part Data Attributes

AR03DPC3X8561N Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR03DPC3X8561N Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.1W, 8560ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.1 W
Resistance 8560 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for AR03DPC3X8561N

This table gives cross-reference parts and alternative options found for AR03DPC3X8561N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DPC3X8561N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR03DTC8561N Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp AR03DPC3X8561N vs AR03DTC8561N
RN73F1JTD8561D Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AR03DPC3X8561N vs RN73F1JTD8561D
WF06U8561DTLQ Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03DPC3X8561N vs WF06U8561DTLQ
RNCS0603DTE8K56 Fixed Resistor, Thin Film, 0.063W, 8560ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc AR03DPC3X8561N vs RNCS0603DTE8K56
RN73F1J8561D Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AR03DPC3X8561N vs RN73F1J8561D
NTR06D8561CTR1KF Fixed Resistor, Thin Film, 0.063W, 8560ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, NIC Components Corp AR03DPC3X8561N vs NTR06D8561CTR1KF
SF06U8561DTLQ Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03DPC3X8561N vs SF06U8561DTLQ
AR03DBC8561N Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp AR03DPC3X8561N vs AR03DBC8561N
RNCS0603DKE8K56 Fixed Resistor, Thin Film, 0.063W, 8560ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc AR03DPC3X8561N vs RNCS0603DKE8K56
AR03DTRC3X8561N Fixed Resistor, Thin Film, 0.1W, 8560ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd AR03DPC3X8561N vs AR03DTRC3X8561N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR03DPC3X8561N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR03DPC3X8561N by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR03DPC3X8561N would you like to use for your alert(s)?
  • Please alert me when AR03DPC3X8561N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR03DPC3X8561N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03DPC3X8561N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR03DPC3X8561N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03DPC3X8561N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03DPC3X8561N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: