Part Details for AR03DPC2Y70R6N by Token Electronics Industry Co Ltd
Overview of AR03DPC2Y70R6N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DPC2Y70R6N
AR03DPC2Y70R6N CAD Models
AR03DPC2Y70R6N Part Data Attributes
|
AR03DPC2Y70R6N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DPC2Y70R6N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 70.6ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 70.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DPC2Y70R6N
This table gives cross-reference parts and alternative options found for AR03DPC2Y70R6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DPC2Y70R6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T70R6DTLQ | Fixed Resistor, Thin Film, 0.0625W, 70.6ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DPC2Y70R6N vs WF06T70R6DTLQ |
RN73G1J70R6D | Fixed Resistor, Thin Film, 0.0625W, 70.6ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DPC2Y70R6N vs RN73G1J70R6D |
SF06T70R6DTL | Fixed Resistor, Thin Film, 0.0625W, 70.6ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DPC2Y70R6N vs SF06T70R6DTL |
AR03DTD70R6N | Fixed Resistor, Thin Film, 0.0625W, 70.6ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03DPC2Y70R6N vs AR03DTD70R6N |
AR03DPC2Y70R6 | Fixed Resistor, Thin Film, 0.0625W, 70.6ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC2Y70R6N vs AR03DPC2Y70R6 |
CAR060370.6OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 70.6ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03DPC2Y70R6N vs CAR060370.6OHMS0.5%50PPM |
TFCR0603-16W-C-70R6DT | Fixed Resistor, Thin Film, 0.063W, 70.6ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DPC2Y70R6N vs TFCR0603-16W-C-70R6DT |
AR03DPC2X70R6N | Fixed Resistor, Thin Film, 0.1W, 70.6ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC2Y70R6N vs AR03DPC2X70R6N |
AR03DBD70R6 | Fixed Resistor, Thin Film, 0.0625W, 70.6ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03DPC2Y70R6N vs AR03DBD70R6 |
AR03DTRC2Y70R6 | Fixed Resistor, Thin Film, 0.0625W, 70.6ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC2Y70R6N vs AR03DTRC2Y70R6 |