Part Details for AR03DBSX9311N by Viking Tech Corp
Overview of AR03DBSX9311N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DBSX9311N
AR03DBSX9311N CAD Models
AR03DBSX9311N Part Data Attributes
|
AR03DBSX9311N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DBSX9311N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AR03DBSX9311N
This table gives cross-reference parts and alternative options found for AR03DBSX9311N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DBSX9311N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603C9311DGW | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03DBSX9311N vs P0603C9311DGW |
P0603Z9311DGT | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03DBSX9311N vs P0603Z9311DGT |
HPTF0603-QP-9311DT | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03DBSX9311N vs HPTF0603-QP-9311DT |
AR03DTSX9311 | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03DBSX9311N vs AR03DTSX9311 |
P0603C9311DN | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | AR03DBSX9311N vs P0603C9311DN |
PRC0603TTC5Y9.31K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 9310ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | AR03DBSX9311N vs PRC0603TTC5Y9.31K+-0.5% |
AR03DBSX9311 | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03DBSX9311N vs AR03DBSX9311 |
RP73A1J9K31DTG | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03DBSX9311N vs RP73A1J9K31DTG |
P0603C9311DGTB | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03DBSX9311N vs P0603C9311DGTB |
CAR06039.31KOHMS0.5%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | AR03DBSX9311N vs CAR06039.31KOHMS0.5%5PPMHP |