Part Details for AR03DBSX5111 by Viking Tech Corp
Overview of AR03DBSX5111 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DBSX5111
AR03DBSX5111 CAD Models
AR03DBSX5111 Part Data Attributes
|
AR03DBSX5111
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DBSX5111
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AR03DBSX5111
This table gives cross-reference parts and alternative options found for AR03DBSX5111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DBSX5111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-5111-DT5 | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | AR03DBSX5111 vs BLU0603P-5111-DT5 |
PRC0603TC5Y5.11K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | AR03DBSX5111 vs PRC0603TC5Y5.11K+-0.5% |
WF06Z5111DTLQ | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DBSX5111 vs WF06Z5111DTLQ |
CRT0603-DV-5111ELF | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AR03DBSX5111 vs CRT0603-DV-5111ELF |
BLU0603ER-5111-DT5Q | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | AR03DBSX5111 vs BLU0603ER-5111-DT5Q |
BLU0603ER-5111-DB5Q | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | AR03DBSX5111 vs BLU0603ER-5111-DB5Q |
RP73A1J5K11DTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 5ppm, 5110ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03DBSX5111 vs RP73A1J5K11DTDF |
AR03DTSX5111 | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03DBSX5111 vs AR03DTSX5111 |
P0603C5111DNTA | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03DBSX5111 vs P0603C5111DNTA |
BLU0603-5111-DT5W | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | AR03DBSX5111 vs BLU0603-5111-DT5W |