Part Details for AR03DBSX1021 by Viking Tech Corp
Overview of AR03DBSX1021 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DBSX1021
AR03DBSX1021 CAD Models
AR03DBSX1021 Part Data Attributes
|
AR03DBSX1021
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DBSX1021
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AR03DBSX1021
This table gives cross-reference parts and alternative options found for AR03DBSX1021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DBSX1021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73A1J1K02DTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.5%, 5ppm, 1020ohm, SURFACE MOUNT, 0603, CHIP | AR03DBSX1021 vs RP73A1J1K02DTD |
RP73A1J1K02DTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.5%, 5ppm, 1020ohm, SURFACE MOUNT, 0603, CHIP | AR03DBSX1021 vs RP73A1J1K02DTG |
PRC0603TC5X1.02K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | AR03DBSX1021 vs PRC0603TC5X1.02K+-0.5% |
CRT0603-DV-1021ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03DBSX1021 vs CRT0603-DV-1021ELF |
RNCF0603DKY1K02 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | AR03DBSX1021 vs RNCF0603DKY1K02 |
RP73A1J1K02DTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | AR03DBSX1021 vs RP73A1J1K02DTDG |
BLU0603P-1021-DB5Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | AR03DBSX1021 vs BLU0603P-1021-DB5Q |
BLU0603-1021-DB5W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | AR03DBSX1021 vs BLU0603-1021-DB5W |
RTW10S0603D1021-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | AR03DBSX1021 vs RTW10S0603D1021-RG70 |
BLU0603P-1021-DT5W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | AR03DBSX1021 vs BLU0603P-1021-DT5W |