Part Details for AR03DBDX3002N by Viking Tech Corp
Overview of AR03DBDX3002N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DBDX3002N
AR03DBDX3002N CAD Models
AR03DBDX3002N Part Data Attributes
|
AR03DBDX3002N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DBDX3002N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AR03DBDX3002N
This table gives cross-reference parts and alternative options found for AR03DBDX3002N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DBDX3002N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG03DTD3002 | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03DBDX3002N vs ARG03DTD3002 |
RN731JLTD3002D50 | Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03DBDX3002N vs RN731JLTD3002D50 |
RNCH0603DKC30K0 | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DBDX3002N vs RNCH0603DKC30K0 |
RP73G1J30KDTDG | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03DBDX3002N vs RP73G1J30KDTDG |
RTW10E0603D3002-RG70 | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AR03DBDX3002N vs RTW10E0603D3002-RG70 |
239044463003L | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | AR03DBDX3002N vs 239044463003L |
CRT0603-DZ-3002EST | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AR03DBDX3002N vs CRT0603-DZ-3002EST |
AS0603Q3002D-T5 | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | AR03DBDX3002N vs AS0603Q3002D-T5 |
SF06Q3002DTL | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DBDX3002N vs SF06Q3002DTL |
RN731JTTD3002D50 | Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR03DBDX3002N vs RN731JTTD3002D50 |