Part Details for AR03DBDX11R8N by Viking Tech Corp
Overview of AR03DBDX11R8N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DBDX11R8N
AR03DBDX11R8N CAD Models
AR03DBDX11R8N Part Data Attributes
|
AR03DBDX11R8N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DBDX11R8N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AR03DBDX11R8N
This table gives cross-reference parts and alternative options found for AR03DBDX11R8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DBDX11R8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603-11R8-DB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | AR03DBDX11R8N vs BLU0603-11R8-DB50W |
NTRA06HD11R8DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03DBDX11R8N vs NTRA06HD11R8DTRQYF |
RTX0311R8DEP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AR03DBDX11R8N vs RTX0311R8DEP2 |
RN731JLTD11R8D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 11.8ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03DBDX11R8N vs RN731JLTD11R8D50 |
BLU0603P-11R8-DB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | AR03DBDX11R8N vs BLU0603P-11R8-DB50 |
AR03DTDX11R8N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AR03DBDX11R8N vs AR03DTDX11R8N |
RTW10E0603D11R8-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03DBDX11R8N vs RTW10E0603D11R8-RG70 |
SF06Q11R8DTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03DBDX11R8N vs SF06Q11R8DTLA |
BLU0603M-11R8-DB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | AR03DBDX11R8N vs BLU0603M-11R8-DB50Q |
CAR060311.8OHMS0.5%50PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AR03DBDX11R8N vs CAR060311.8OHMS0.5%50PPMHP |