Part Details for AR03DBDX0160N by Viking Tech Corp
Overview of AR03DBDX0160N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DBDX0160N
AR03DBDX0160N CAD Models
AR03DBDX0160N Part Data Attributes
|
AR03DBDX0160N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DBDX0160N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AR03DBDX0160N
This table gives cross-reference parts and alternative options found for AR03DBDX0160N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DBDX0160N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JTTDD16R0D50 | Fixed Resistor, Thin Film, 0.063W, 16ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR03DBDX0160N vs RN731JTTDD16R0D50 |
CRT0603-DZ-16R0EAS | Fixed Resistor, Thin Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AR03DBDX0160N vs CRT0603-DZ-16R0EAS |
CRT0603-DZ-16R0EST | Fixed Resistor, Thin Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AR03DBDX0160N vs CRT0603-DZ-16R0EST |
RBP06DBS16R0 | Fixed Resistor, Thin Film, 0.125W, 16ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AR03DBDX0160N vs RBP06DBS16R0 |
BLU0603P-16R0-DT50 | Fixed Resistor, Thin Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AR03DBDX0160N vs BLU0603P-16R0-DT50 |
RP73G1J16RDTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 16ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03DBDX0160N vs RP73G1J16RDTG |
RTX0316R0DEP3 | Fixed Resistor, Thin Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AR03DBDX0160N vs RTX0316R0DEP3 |
BLU0603ER-16R0-DT50Q | Fixed Resistor, Thin Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AR03DBDX0160N vs BLU0603ER-16R0-DT50Q |
RTX0316R0DEP4 | Fixed Resistor, Thin Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AR03DBDX0160N vs RTX0316R0DEP4 |
BLU0603M-16R0-DT50W | Fixed Resistor, Thin Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AR03DBDX0160N vs BLU0603M-16R0-DT50W |