Part Details for AR03DBDM2613 by Viking Tech Corp
Overview of AR03DBDM2613 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DBDM2613
AR03DBDM2613 CAD Models
AR03DBDM2613 Part Data Attributes
|
AR03DBDM2613
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DBDM2613
Viking Tech Corp
Fixed Resistor, Thin Film, 0.167W, 261000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR03DBDM2613
This table gives cross-reference parts and alternative options found for AR03DBDM2613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DBDM2613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF0603DKC261K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 261000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03DBDM2613 vs RNCF0603DKC261K |
RP73PG1J261KDTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 261000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | AR03DBDM2613 vs RP73PG1J261KDTDF |
NTRH07D2613DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.166W, 261000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AR03DBDM2613 vs NTRH07D2613DTRF |
RNCF0603DTC261K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 261000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03DBDM2613 vs RNCF0603DTC261K |
RP73PG1J261KDTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 261000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | AR03DBDM2613 vs RP73PG1J261KDTD |