Part Details for AR03DBD2913N by Viking Tech Corp
Overview of AR03DBD2913N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DBD2913N
AR03DBD2913N CAD Models
AR03DBD2913N Part Data Attributes
|
AR03DBD2913N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DBD2913N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 291000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 291000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DBD2913N
This table gives cross-reference parts and alternative options found for AR03DBD2913N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DBD2913N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1JTD2913D | Fixed Resistor, Thin Film, 0.0625W, 291000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DBD2913N vs RN73G1JTD2913D |
AR03DPC2X2913 | Fixed Resistor, Thin Film, 0.1W, 291000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DBD2913N vs AR03DPC2X2913 |
AR03DTRC2X2913 | Fixed Resistor, Thin Film, 0.1W, 291000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DBD2913N vs AR03DTRC2X2913 |
PCF-W0603LF-02-2913-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 291000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03DBD2913N vs PCF-W0603LF-02-2913-D-P-LT |
NTRA06D2913DTRQYF | Fixed Resistor, Thin Film, 0.063W, 291000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DBD2913N vs NTRA06D2913DTRQYF |
RNCS0603DTC291K | Fixed Resistor, Thin Film, 0.063W, 291000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DBD2913N vs RNCS0603DTC291K |
RN73G1J2913D | Fixed Resistor, Thin Film, 0.0625W, 291000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DBD2913N vs RN73G1J2913D |
WF06T2913DTL | Fixed Resistor, Thin Film, 0.0625W, 291000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03DBD2913N vs WF06T2913DTL |
CAR0603291KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 291000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03DBD2913N vs CAR0603291KOHMS0.5%50PPM |
WF06T2913DTLQ | Fixed Resistor, Thin Film, 0.0625W, 291000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DBD2913N vs WF06T2913DTLQ |