Part Details for AR03DBCX3001 by Viking Tech Corp
Overview of AR03DBCX3001 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DBCX3001
AR03DBCX3001 CAD Models
AR03DBCX3001 Part Data Attributes
|
AR03DBCX3001
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DBCX3001
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AR03DBCX3001
This table gives cross-reference parts and alternative options found for AR03DBCX3001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DBCX3001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J3K0DTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 3000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03DBCX3001 vs RP73F1J3K0DTD |
AT0603DRD073KL | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03DBCX3001 vs AT0603DRD073KL |
NTRA06HD3001CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DBCX3001 vs NTRA06HD3001CTR1KQYF |
RTX033001DDP2 | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AR03DBCX3001 vs RTX033001DDP2 |
NTRA06HD3001CTRQYF | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DBCX3001 vs NTRA06HD3001CTRQYF |
RP73F1J3K0DTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 3000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03DBCX3001 vs RP73F1J3K0DTG |
RTX033001DDP3 | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AR03DBCX3001 vs RTX033001DDP3 |
CRT0603-DY-3001ELF | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AR03DBCX3001 vs CRT0603-DY-3001ELF |
RTX033001DDP4 | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AR03DBCX3001 vs RTX033001DDP4 |
RT0603DRD133KL | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03DBCX3001 vs RT0603DRD133KL |