Part Details for AR03DBC5563N by Viking Tech Corp
Overview of AR03DBC5563N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DBC5563N
AR03DBC5563N CAD Models
AR03DBC5563N Part Data Attributes
|
AR03DBC5563N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DBC5563N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 556000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DBC5563N
This table gives cross-reference parts and alternative options found for AR03DBC5563N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DBC5563N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-16W-E-5563DT | Fixed Resistor, Thin Film, 0.063W, 556000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DBC5563N vs TFCR0603-16W-E-5563DT |
AR03DTC5563N | Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03DBC5563N vs AR03DTC5563N |
PCF-W0603LF-03-5563-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03DBC5563N vs PCF-W0603LF-03-5563-D-P-LT |
SF06U5563DTLQ | Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DBC5563N vs SF06U5563DTLQ |
NTR06D5563CTR1KF | Fixed Resistor, Thin Film, 0.063W, 556000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03DBC5563N vs NTR06D5563CTR1KF |
TFCR0603-10W-E-5563DT | Fixed Resistor, Thin Film, 0.1W, 556000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DBC5563N vs TFCR0603-10W-E-5563DT |
CAR0603556KOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03DBC5563N vs CAR0603556KOHMS0.5%25PPM |
AR03DPC3Y5563 | Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DBC5563N vs AR03DPC3Y5563 |
RN06D5563CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03DBC5563N vs RN06D5563CT5-25 |
SF06U5563DALQ | Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DBC5563N vs SF06U5563DALQ |