Part Details for AR03DBC3903N by Viking Tech Corp
Overview of AR03DBC3903N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DBC3903N
AR03DBC3903N CAD Models
AR03DBC3903N Part Data Attributes
|
AR03DBC3903N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DBC3903N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 390000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DBC3903N
This table gives cross-reference parts and alternative options found for AR03DBC3903N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DBC3903N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1JTD3903D | Fixed Resistor, Thin Film, 0.0625W, 390000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03DBC3903N vs RN73F1JTD3903D |
SF06U3903DTLQ | Fixed Resistor, Thin Film, 0.0625W, 390000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DBC3903N vs SF06U3903DTLQ |
CPF0603D390KE | Fixed Resistor, Thin Film, 0.063W, 390000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03DBC3903N vs CPF0603D390KE |
CPF0603D390KE1 | Fixed Resistor, Thin Film, 0.063W, 390000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03DBC3903N vs CPF0603D390KE1 |
AR03DTC3903 | Fixed Resistor, Thin Film, 0.25W, 390000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03DBC3903N vs AR03DTC3903 |
TFCR0603-10W-E-3903DT | Fixed Resistor, Thin Film, 0.1W, 390000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03DBC3903N vs TFCR0603-10W-E-3903DT |
RN73F1J3903D | Fixed Resistor, Thin Film, 0.0625W, 390000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03DBC3903N vs RN73F1J3903D |
TFCR0603-16W-E-3903DT | Fixed Resistor, Thin Film, 0.063W, 390000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03DBC3903N vs TFCR0603-16W-E-3903DT |
NTR06D3903CTRF | Fixed Resistor, Thin Film, 0.063W, 390000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | AR03DBC3903N vs NTR06D3903CTRF |
WF06U3903DTLQ | Fixed Resistor, Thin Film, 0.0625W, 390000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DBC3903N vs WF06U3903DTLQ |